Part Details for PT-1240PQ by Mallory Sonalert Products Inc
Overview of PT-1240PQ by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1240PQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M3872
|
Newark | Transducer, Buzzer, 4.1Khz, 80Dba, 20V, Transducer Function:Buzzer, Tones:-, Supply Voltage Min:-, Supply Voltage Max:20V, Operating Current Max:2Ma, Sound Level Spl:80Dba, Resonant Frequency:4.1Khz, Product Range:-, Colour:Black Rohs Compliant: Yes |Mallory PT-1240PQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $3.7900 | Buy Now |
DISTI #
458-1076-ND
|
DigiKey | BUZZER PIEZO 5V 13.8MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
248 In Stock |
|
$2.1034 / $3.6300 | Buy Now |
DISTI #
539-PT-1240PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 80DB, PC PINS, 14X8 RoHS: Compliant | 265 |
|
$2.1000 / $3.5600 | Buy Now |
DISTI #
70186671
|
RS | TRANSDUCER, MOUNTED PIEZO, 4100 SOUND FREQ. ( HZ) 3.0-20 V , 80 DB AT 10CM, | Mallory Sonalert PT-1240PQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6600 / $4.3100 | RFQ |
|
Future Electronics | PT Series 80 dB 20 V 4100 Hz PC Pins Piezzo Transducer RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 1 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$3.9800 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Audio 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Pin Through Hole RoHS: Compliant |
50 In Stock 26666 Factory Stock |
|
$2.5100 / $4.0400 | Buy Now |
DISTI #
51639879
|
Verical | Audio Indicator Piezo-External Drive 20Vp-p 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Through Hole Pin Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1928 | Americas - 50 |
|
$4.8895 / $5.3510 | Buy Now |
DISTI #
000000000001409031
|
Sager | Piezo Buzzers & Audio Indicators XDUCR, PIEZO, 4KHZ 80DB, PC PINS, 14X8 Min Qty: 1 | 16985 |
|
$1.9400 / $3.7100 | Buy Now |
|
Velocity Electronics | Our Stock | 400 |
|
RFQ | |
|
Master Electronics | Audio 2mA 5Vp-p 80dBA 3600Hz to 4600Hz Pin Through Hole RoHS: Compliant |
50 In Stock 26666 Factory Stock |
|
$2.5100 / $4.0400 | Buy Now |
Part Details for PT-1240PQ
PT-1240PQ CAD Models
PT-1240PQ Part Data Attributes
|
PT-1240PQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-1240PQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |