There are no models available for this part yet.
Overview of PT-11853-FMB by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT-11853-FMB by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09R5090
|
Newark | Enclosure, Desk Top, Plastic, Black, Enclosure Type:Desktop, Enclosure Material:Abs, External Height - Metric:104.4Mm, External Width - Metric:57Mm, External Depth - Metric:40Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PT-11853-FMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$5.4100 / $7.1800 | Buy Now | |
DISTI #
377-1722-ND
|
DigiKey | BOX ABS BLACK 4.13"L X 2.258"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$4.8750 / $6.9000 | Buy Now | |
DISTI #
563-PT-11853-FMB
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style M Electronic Enclosure, Bosses and Flanges (1.6 X 2.2 X 4.1 In) RoHS: Compliant | 0 |
|
$4.8700 / $6.9000 | Order Now | |
DISTI #
70147953
|
RS | Enclosure, Flanged, Panel Mnt, ABS, UL94V0,Black,4.11x2.23x1.59 In, Plastibox Style M | Bud Industries PT-11853-FMB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6300 / $7.5100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2000 | Buy Now | ||
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Flange Mount Box - External 1.59 x 2.23 x 4.11 Inches - Internal 1.39 x 2 x 3.95 Inches RoHS: Compliant | 40 Factory Stock |
|
$5.0500 / $7.6800 | Buy Now | ||
DISTI #
000000000003359804
|
Sager | Enclosures, Boxes, & Cases Plastibox Style M Electronic Enclosure, Bosses and Flanges (1.6 X 2.2 X 4.1 In) Min Qty: 13 | 40 |
|
$4.9000 / $7.8000 | Buy Now | |
Master Electronics | Black Acrylonitrile Butadiene Styrene Flange Mount Box - External 1.59 x 2.23 x 4.11 Inches - Internal 1.39 x 2 x 3.95 Inches RoHS: Compliant | 40 Factory Stock |
|
$5.0500 / $7.6800 | Buy Now | ||
DISTI #
10014144
|
TestEquity LLC | Bud Industries PT-11853-FMB Plastibox Style M Electronic Enclosure, Mounting Bosses, Flanges 1.6x2.2x4.1 in | 40 |
|
$6.0000 | Buy Now |