Part Details for PT-11785 by BUD Industries Inc
Overview of PT-11785 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-11785
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5242
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:127Mm, External Width - Metric:191Mm, External Depth - Metric:44Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PT-11785 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $15.6700 | Buy Now |
DISTI #
377-2059-ND
|
DigiKey | BOX ABS BLACK 7.51"L X 5.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$10.7500 / $15.3000 | Buy Now |
DISTI #
563-PT-11785
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style I Plastic Electronic Enclosure (1.8 X 7.5 X 5 In) RoHS: Compliant | 1 |
|
$10.7500 / $15.1700 | Buy Now |
DISTI #
70147701
|
RS | Enclosure, Art, Desktop, ABS, UL94VA, Black, 4x7.5x1.75 In, Plastibox Style I | Bud Industries PT-11785 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1200 / $16.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.4700 | Buy Now |
|
Onlinecomponents.com | Access Plastibox RoHS: Compliant | 0 |
|
$11.4400 / $15.1400 | Buy Now |
DISTI #
10014133
|
TestEquity LLC | Bud Industries PT-11785 Plastibox Style I Electronic Enclosure, 1.8x7.5x5 in | 0 |
|
$13.2300 | Buy Now |