Part Details for PT-11630-MB by BUD Industries Inc
Overview of PT-11630-MB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-11630-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5241
|
Newark | Enclosure, Box, Plastic, Black, Enclosure Type:Multipurpose, Enclosure Material:Abs, External Height - Metric:101.6Mm, External Width - Metric:51Mm, External Depth - Metric:28Mm, Ip Rating:-, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Bud Industries PT-11630-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $9.3300 | Buy Now |
DISTI #
377-2044-ND
|
DigiKey | BOX ABS BLACK 4"L X 2.06"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$4.9375 / $7.0000 | Buy Now |
DISTI #
563-PT-11630-MB
|
Mouser Electronics | Enclosures, Boxes, & Cases Plastibox Style H Electronic Enclosure, Mounting Brackets (4 X 2 X 1.1 In) RoHS: Compliant | 10 |
|
$4.9300 / $7.0000 | Buy Now |
DISTI #
70147693
|
RS | Enclosure, Flanged, Panel Mount, ABS, UL945VA, Black,4x2x1.12 In, Plastibox Style H | Bud Industries PT-11630-MB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3000 / $7.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4 x 2.03 x 1.14 Inches - Internal 3.6 x 1.64 x 0.9 Inches RoHS: Compliant | 92 Factory Stock |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
000000000002173711
|
Sager | Enclosures, Boxes, & Cases Plastibox Style H Electronic Enclosure, Mounting Brackets (4 X 2 X 1.1 In) Min Qty: 13 | 92 |
|
$5.0000 / $7.9000 | Buy Now |
|
Master Electronics | Black Acrylonitrile Butadiene Styrene Wall Mount Plastic Box - External 4 x 2.03 x 1.14 Inches - Internal 3.6 x 1.64 x 0.9 Inches RoHS: Compliant | 92 Factory Stock |
|
$5.1200 / $7.7800 | Buy Now |
DISTI #
10014117
|
TestEquity LLC | Bud Industries PT-11630-MB Plastibox Style H Electronic Enclosure, Brackets, 4x2x1.1 in | 92 |
|
$6.0800 | Buy Now |
Part Details for PT-11630-MB
PT-11630-MB CAD Models
PT-11630-MB Part Data Attributes
|
PT-11630-MB
BUD Industries Inc
Buy Now
|
Compare Parts:
PT-11630-MB
BUD Industries Inc
|
Samacsys Manufacturer | Bud Industries | |
Samacsys Modified On | 2023-06-26 07:14:17 |