Part Details for PT-1140PEQ by Mallory Sonalert Products Inc
Overview of PT-1140PEQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-1140PEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7805
|
Newark | 1-20Ac 85Db 4000F Xducer 12X5.5 Stk |Mallory PT-1140PEQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $4.1400 | Buy Now |
DISTI #
458-1337-ND
|
DigiKey | BUZZER PIEZO 9V 12MM TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
5 In Stock |
|
$2.0389 / $3.5200 | Buy Now |
DISTI #
539-PT-1140PEQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Audible Alarm RoHS: Compliant | 95 |
|
$2.0300 / $3.5100 | Buy Now |
DISTI #
71189518
|
RS | BUZZER PIEZO TRANSDUCER EXTERNAL DRIVE 4.0KHZ 12MM PC PIN | Mallory Sonalert PT-1140PEQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5600 / $4.1800 | RFQ |
|
Future Electronics | Buzzer RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$3.8700 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Audio Indicator Piezo 20Vp-p 20Vp-p 7mA 9Vp-p 85dBA 3500Hz to 4500Hz Through Hole Pin Bulk RoHS: Compliant | 0 |
|
$2.4300 / $3.9200 | Buy Now |
DISTI #
000000000005423505
|
Sager | Piezo Buzzers & Audio Indicators Audible Alarm Min Qty: 1 | 0 |
|
$1.8800 / $3.6000 | Buy Now |
Part Details for PT-1140PEQ
PT-1140PEQ CAD Models
PT-1140PEQ Part Data Attributes:
|
PT-1140PEQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PT-1140PEQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |