Part Details for PT-059214 by Fargo Assembly of PA
Overview of PT-059214 by Fargo Assembly of PA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT-059214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT-059214
|
TTI | Automotive Connectors FLUSH MOUNT BRACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 1500 In Stock |
|
$1.9300 | Buy Now |
DISTI #
PT-059214-B
|
TTI | Automotive Connectors FLUSH MOUNT BRACKET RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 464 In Stock |
|
$3.8500 | Buy Now |