Part Details for PT-037500-A1DV by Bimba Manufacturing Company
Overview of PT-037500-A1DV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5001AI-3E-33N0-37.500000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO | |
SiT5001AC-3E-33N0-37.500000 | SiTime | 1 to 80 MHz, ±5 ppm (VC)TCXO |
Price & Stock for PT-037500-A1DV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75482008
|
RS | Rotary Actuator, Pneu-Turn, 1-1/16in, sgl rack, Angle of Rotation: 500 Degree(s | Bimba PT-037500-A1DV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$404.7500 | RFQ |