Part Details for PT-037225/090-7MX by Bimba Manufacturing Company
Overview of PT-037225/090-7MX by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3907AC-2F-33NM-80.372250 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO |
Price & Stock for PT-037225/090-7MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75514352
|
RS | Rotary Actuator, Pneu-Turn 3 Position, 1-1/16in, Angle of Rotation: 225 Degree( | Bimba PT-037225/090-7MX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$798.6000 | RFQ |