Part Details for PT-0331080-A1C1 by Bimba Manufacturing Company
Overview of PT-0331080-A1C1 by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90A1C11D01 | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP CAGE. | |
U95A1C1100A | Amphenol Communications Solutions | ULTRAPORT QSFP CAGE ASSY | |
SIT3542AIA1C133-SM600.000000 | SiTime | 340 to 725 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Price & Stock for PT-0331080-A1C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75483784
|
RS | Rotary Actuator, Pneu-Turn, 3/4in dbl rack, Angle of Rotation: 1080 Degree(s), | Bimba PT-0331080-A1C1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$522.3500 | RFQ |