Part Details for PT 6-FSI/C-LED 24 by Phoenix Contact
Overview of PT 6-FSI/C-LED 24 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM74C911N | Rochester Electronics LLC | LED Driver, 8-Segment, CMOS, PDIP28, 0.600 INCH, PLASTIC, MS-010, DIP-28 | |
GA3502-BLD | Coilcraft Inc | Transformer, for Maxim LED driver, SMT, RoHS |
Price & Stock for PT 6-FSI/C-LED 24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 25 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: Type C / max. 2.2 W - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
359 In Stock 1349 Factory Stock |
|
$13.6900 / $20.6400 | Buy Now |
|
Master Electronics | Fuse modular terminal block - fuse type: Flat - connection method: Push-in connection - cross section: 0.5 mm²- 10 mm² - AWG: 20 - 8 - nominal current: 25 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: Type C / max. 2.2 W - mounting type: NS 35/7,5 - NS 35/15 - color: black RoHS: Compliant |
359 In Stock 1349 Factory Stock |
|
$13.6900 / $20.6400 | Buy Now |
Part Details for PT 6-FSI/C-LED 24
PT 6-FSI/C-LED 24 CAD Models
PT 6-FSI/C-LED 24 Part Data Attributes
|
PT 6-FSI/C-LED 24
Phoenix Contact
Buy Now
|
Compare Parts:
PT 6-FSI/C-LED 24
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |