Part Details for PT 4-DIO 1N 5408/L-R – 3212112 by Phoenix Contact
Overview of PT 4-DIO 1N 5408/L-R – 3212112 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 4-DIO 1N 5408/L-R – 3212112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT4-DIO1N5408/L-R
|
TME | Splice terminal: rail, 0.2÷6mm2, ways: 1, terminals: 2, grey, PT Min Qty: 1 | 29 |
|
$4.1000 / $5.8800 | Buy Now |