Part Details for PT 4/1P-PE by Phoenix Contact
Overview of PT 4/1P-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT 4/1P-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 59 Factory Stock |
|
$3.9600 / $5.7200 | Buy Now |
|
Master Electronics | Ground modular terminal block - connection method: Push-in / plug connection - number of connections: 2 - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 59 Factory Stock |
|
$3.9600 / $5.7200 | Buy Now |