There are no models available for this part yet.
Overview of PT 1000-550 by Proffuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PT 1000-550 by Proffuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT1000-550
|
TME | Sensor: temperature, Pt1000, 1kΩ, cl.B 0,3 %, 3850ppm/°C Min Qty: 1 | 932 |
|
$3.1800 / $3.5900 | Buy Now |