Part Details for PSX96B-133PQ160 by I-Cube Inc
Results Overview of PSX96B-133PQ160 by I-Cube Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSX96B-133PQ160 Information
PSX96B-133PQ160 by I-Cube Inc is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for PSX96B-133PQ160
PSX96B-133PQ160 CAD Models
PSX96B-133PQ160 Part Data Attributes
|
PSX96B-133PQ160
I-Cube Inc
Buy Now
Datasheet
|
Compare Parts:
PSX96B-133PQ160
I-Cube Inc
Loadable PLD, CMOS, PQFP160, PLASTIC, QFP-160
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-CUBE INC | |
Package Description | PLASTIC, QFP-160 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G160 | |
JESD-609 Code | e0 | |
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP160,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |