Part Details for PSX3XLDB0900X by Littelfuse Inc
Overview of PSX3XLDB0900X by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX3XLDB0900X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ3442
|
Newark | Powr-Speed Sqb Size 3Xl Din Bl 900A/ Box |Littelfuse PSX3XLDB0900X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$589.5000 / $643.5000 | Buy Now |
DISTI #
18-PSX3XLDB0900X-ND
|
DigiKey | FUSE SEMI 1500VDC 3XL SIZE 900A Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$818.1000 | Buy Now |
DISTI #
576-PSX3XLDB0900X
|
Mouser Electronics | Specialty Fuses SQB SIZE 3XL DIN BL 900A RoHS: Compliant | 0 |
|
$667.6000 / $709.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$642.8600 | Buy Now |
DISTI #
PSX3XLDB0900X
|
TTI | Specialty Fuses SQB SIZE 3XL DIN BL 900A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$589.5000 / $653.7300 | Buy Now |
DISTI #
000000000007223640
|
Sager | POWR-SPEED SQB SIZE 3XL DIN BL 900A Min Qty: 1 | 0 |
|
$633.8000 / $725.8100 | Buy Now |
Part Details for PSX3XLDB0900X
PSX3XLDB0900X CAD Models
PSX3XLDB0900X Part Data Attributes
|
PSX3XLDB0900X
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PSX3XLDB0900X
Littelfuse Inc
Electric Fuse, Fast Blow, 900A, 1500VDC, 250000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Breadth | 73.5 mm | |
Body Height | 73.5 mm | |
Body Length or Diameter | 128.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 403262 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 250000 A | |
Rated Current | 900 A | |
Rated Voltage(DC) | 1500 V | |
Reference Standard | CE; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |