Part Details for PSX160-133PQ240 by I-Cube Inc
Overview of PSX160-133PQ240 by I-Cube Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSX160-133PQ240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ |
Part Details for PSX160-133PQ240
PSX160-133PQ240 CAD Models
PSX160-133PQ240 Part Data Attributes
|
PSX160-133PQ240
I-Cube Inc
Buy Now
Datasheet
|
Compare Parts:
PSX160-133PQ240
I-Cube Inc
Loadable PLD, CMOS, PQFP240, PLASTIC, QFP-240
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | I-CUBE INC | |
Package Description | PLASTIC, QFP-240 | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | LOADABLE PLD | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |