Part Details for PSWM-1500 by Panduit Corp
Overview of PSWM-1500 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-02A08L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
150-05 | Coilcraft Inc | General Purpose Inductor, 0.116uH, Air-Core, 2727, |
Price & Stock for PSWM-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
250 In Stock |
|
$2.9300 / $12.5500 | Buy Now |
DISTI #
51681225
|
Verical | SELF LAM WIRE MARKER Min Qty: 10 Package Multiple: 10 Date Code: 1806 | Americas - 250 |
|
$3.8090 / $16.3150 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
250 In Stock |
|
$2.9300 / $12.5500 | Buy Now |