Part Details for PSW1H 110/08 by POWER SEMICONDUCTORS INC
Overview of PSW1H 110/08 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW1H 110/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSW1H110/08
|
TME | Module: diode-thyristor, 800V, 112A, ECO-PAC 1, Ufmax: 1.57V, THT Min Qty: 1 | 0 |
|
$9.4800 / $14.2600 | RFQ |