Part Details for PSW1C 140/08 by POWER SEMICONDUCTORS INC
Overview of PSW1C 140/08 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW1C 140/08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSW1C140/08
|
TME | Module: thyristor, opposing, 800V, 130A, ECO-PAC 1, Ufmax: 1.75V Min Qty: 1 | 0 |
|
$10.9500 / $14.0900 | RFQ |