Part Details for PSW-1211 by Mini-Circuits
Overview of PSW-1211 by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-1211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.7 dB INSERTION LOSS | 9 |
|
$34.5420 / $36.3600 | Buy Now |
|
Quest Components | 10 MHz - 2500 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.7 dB INSERTION LOSS | 4 |
|
$43.6320 | Buy Now |
Part Details for PSW-1211
PSW-1211 CAD Models
PSW-1211 Part Data Attributes:
|
PSW-1211
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
PSW-1211
Mini-Circuits
SPDT, 10MHz Min, 2500MHz Max, 1 Func, 2.7dB Insertion Loss-Max, HERMETIC SEALED, METAL, CASE A06, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | DIP8,.2,200 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.7 dB | |
Isolation-Min | 22 dB | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 2 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP8,.2,200 | |
RF/Microwave Device Type | SPDT | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.7 |
Alternate Parts for PSW-1211
This table gives cross-reference parts and alternative options found for PSW-1211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSW-1211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSW-1211+ | SPDT, 10MHz Min, 2500MHz Max, 2.7dB Insertion Loss-Max, HERMETIC SEALED, METAL, CASE A06, 8 PIN | Mini-Circuits | PSW-1211 vs PSW-1211+ |