Part Details for PSW-12012 by Altech Corporation
Overview of PSW-12012 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW-12012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-PSW12012
|
Mouser Electronics | DIN Rail Power Supplies Power Supply, DinRail,120W, 10A | 0 |
|
$154.6000 / $166.6100 | Order Now |
DISTI #
70076796
|
RS | Power Supply, AC-DC,12V,10A,200-550V In, Enclosed, DIN Rail Mount,120W, PSW Series | Altech Corp PSW-12012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 17 |
|
$152.1400 / $170.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$156.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 49 Factory Stock |
|
$157.9900 / $169.6900 | Buy Now |
|
Powell Electronics | Power Supply, DinRail,120W, 10A Min Qty: 1 | 32 |
|
$195.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 49 Factory Stock |
|
$157.9900 / $169.6900 | Buy Now |
DISTI #
10105609
|
TestEquity LLC | Altech PSW-12012 Power Supply, Narrow, Small Metal Housing, 10A, 120W - 480W Rated Power, Single And Two Phase Wide Input PSW-120 Series | 0 |
|
$225.0500 | Buy Now |