Part Details for PSW 250-13.5 by GW Instek
Overview of PSW 250-13.5 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSW 250-13.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X3512
|
Newark | Power Supply, 1-Ch, 250V, 13.5A, Programmable, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:250V, Output Current Min:0A, Output Current Max:13.5A, Power Rating:1.08Kw Rohs Compliant: Yes |Gw Instek PSW 250-13.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,245.0000 | Buy Now |
DISTI #
PSW250-13.5
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷250VDC, 13.5A Min Qty: 1 | 0 |
|
$3,057.2300 | RFQ |