Part Details for PSV/1000E-05 by Smiths Group
Overview of PSV/1000E-05 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDAQGG-0007 | Amphenol Communications Solutions | QSFP/(4)SFP+, PSV, 100?, 100GbE, 28AWG |
Part Details for PSV/1000E-05
PSV/1000E-05 CAD Models
PSV/1000E-05 Part Data Attributes
|
PSV/1000E-05
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
PSV/1000E-05
Smiths Group
Phase Shifter, 950MHz Min, 1050MHz Max, 90deg Min,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 5 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 1050 MHz | |
Operating Frequency-Min | 950 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Phase Shift-Min | 90 deg | |
RF/Microwave Device Type | PHASE SHIFTER |