Part Details for PSU4330A by Cornell Dubilier Electronics Inc
Results Overview of PSU4330A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSU4330A Information
PSU4330A by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for PSU4330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2667
|
Newark | Aluminum Electrolytic Capacitor 43-52Uf 330V, 20%, Qc, Capacitance:43Μf, Voltage(Dc):-, Voltage(A... more RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4900 / $28.9600 | Buy Now |
DISTI #
2266-PSU4330A-ND
|
DigiKey | CAP ALUM 43UF 330V QC CHAS MT Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$44.2400 | Buy Now |
DISTI #
PSU4330A-ND
|
DigiKey | CAP ALUM 43UF 330V QC CHAS MT Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.7602 | Buy Now |
DISTI #
598-PSU4330A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 43-52uF 330V RoHS: Compliant | 53 |
|
$27.3200 / $43.7400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 43uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick ... more RoHS: Compliant |
10 Partner Stock |
|
$29.6300 / $45.9500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 43uF - Tolerance +20% - 330VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick ... more RoHS: Compliant |
10 Partner Stock |
|
$29.6300 / $45.9500 | Buy Now |
Part Details for PSU4330A
PSU4330A CAD Models
PSU4330A Part Data Attributes
|
PSU4330A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU4330A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 52uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 43 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.04 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 330 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |