Part Details for PSU34065A by Cornell Dubilier Electronics Inc
Overview of PSU34065A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU34065A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2333
|
Newark | Aluminum Electrolytic Capacitor 340-408Uf 165V, 20%, Qc, Capacitance:340µf, Voltage(Dc):-, Voltage(Ac):165V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU34065A RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.0900 / $27.4800 | Buy Now |
DISTI #
PSU34065A-ND
|
DigiKey | CAP ALUM 374UF 165V QC CHAS MT Min Qty: 64 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.4445 | Buy Now |
DISTI #
598-PSU34065A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 340-408uF 165V RoHS: Compliant | 0 |
|
$26.2800 / $30.2300 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 340uF - Tolerance +20% - 165VAC - 46.0 x 85.7mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$24.7100 / $51.7700 | Buy Now |
DISTI #
PSU34065A
|
TTI | Motor Start Capacitors & Motor Run Capacitors 340-408uF 165V RoHS: Compliant pbFree: Pb-Free Min Qty: 64 Package Multiple: 64 Container: Bulk | Americas - 0 |
|
$26.6500 / $27.4400 | Buy Now |
Part Details for PSU34065A
PSU34065A CAD Models
PSU34065A Part Data Attributes
|
PSU34065A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU34065A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 408uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 340 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.04 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 165 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |