There are no models available for this part yet.
Overview of PSU2535 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PSU2535 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C2324
|
Newark | Aluminum Electrolytic Capacitor 25-30Uf 220V, 20%, Qc, Capacitance:25µf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Lead Spacing:12.7Mm Rohs Compliant: Yes |Cornell Dubilier PSU2535 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $13.3600 | Buy Now | |
DISTI #
2266-PSU2535-ND
|
DigiKey | CAP ALUM 27.5UF 250V QC CHAS MT Min Qty: 5 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$14.3600 | Buy Now | |
DISTI #
PSU2535-ND
|
DigiKey | CAP ALUM 27.5UF 250V QC CHAS MT Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9984 | Buy Now | |
DISTI #
539-PSU2535
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 25-30uF 220/250V RoHS: Compliant | 4 |
|
$12.5400 / $18.6300 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - 25uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
58 Partner Stock |
|
$13.6200 / $25.3400 | Buy Now | ||
DISTI #
16970736
|
Verical | Cap Aluminum Lytic 25uF 220VAC/250VAC 20% (36.51 X 69.85mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 58 |
|
$12.9700 / $13.4600 | Buy Now | |
DISTI #
C1S154100352982
|
Chip1Stop | Capacitor Aluminum | 58 |
|
$15.4000 / $17.0000 | Buy Now | |
Master Electronics | Aluminum Electrolytic - 25uF - Tolerance +20% - 220VAC/250VAC - 36.5 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
58 Partner Stock |
|
$13.6200 / $25.3400 | Buy Now |
CAD Models for PSU2535 by Cornell Dubilier Electronics Inc
Part Data Attributes for PSU2535 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.55
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
25 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
36.51 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
69.85 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Polarity
|
NON-POLARIZED
|
Rated (AC) Voltage (URac)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
LUG
|