Part Details for PSU24335 by Cornell Dubilier Electronics Inc
Overview of PSU24335 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU24335
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2320
|
Newark | Aluminum Electrolytic Capacitor 243-292Uf 220V, 20%, Qc, Capacitance:243Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU24335 RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.7100 / $56.0500 | Buy Now |
DISTI #
2266-PSU24335-ND
|
DigiKey | CAP ALUM 243UF 250V QC CHAS MT Min Qty: 2 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$58.5500 / $61.9000 | Buy Now |
DISTI #
PSU24335-ND
|
DigiKey | CAP ALUM 243UF 250V QC CHAS MT Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.6755 | Buy Now |
DISTI #
598-PSU24335
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 243-292uF 220/250V RoHS: Compliant | 0 |
|
$49.7000 / $52.2100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 243uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
31 Partner Stock |
|
$55.6800 / $76.4400 | Buy Now |
DISTI #
16970734
|
Verical | Cap Aluminum Lytic 243uF 220VAC/250VAC 20% (52.39 X 111.13mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$54.9100 / $58.0500 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - 243uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant |
31 Partner Stock |
|
$55.6800 / $76.4400 | Buy Now |
Part Details for PSU24335
PSU24335 CAD Models
PSU24335 Part Data Attributes
|
PSU24335
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU24335
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 292uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Capacitance | 243 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52.39 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 111.125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |