Part Details for PSU18935A by Cornell Dubilier Electronics Inc
Overview of PSU18935A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU18935A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F8956
|
Newark | Aluminum Electrolytic Capacitor 189-227Uf 220V, 20%, Qc, Capacitance:189Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU18935A RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.2500 | Buy Now |
DISTI #
338-4151-ND
|
DigiKey | CAP ALUM 189UF 250V QC CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
51 In Stock |
|
$37.2371 / $57.9100 | Buy Now |
DISTI #
598-PSU18935A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 189-227uF 220/250V RoHS: Compliant | 26 |
|
$41.8700 / $41.8800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 189uF - Tolerance +20% - 220VAC/250VAC - 52.4 x 111.1mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 0 |
|
$42.9200 / $85.2800 | Buy Now |
DISTI #
PSU18935A
|
TTI | Motor Start Capacitors & Motor Run Capacitors 189-227uF 220/250V Min Qty: 49 Package Multiple: 49 Container: Bulk | Americas - 0 |
|
$37.2400 / $43.5100 | Buy Now |
Part Details for PSU18935A
PSU18935A CAD Models
PSU18935A Part Data Attributes
|
PSU18935A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU18935A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 227uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.85 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 189 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 52.39 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 111.125 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |