Part Details for PSU10835A by Cornell Dubilier Electronics Inc
Overview of PSU10835A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU10835A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K6669
|
Newark | Aluminum Electrolytic Capacitor 108-130Uf 220V, 20%, Qc, Capacitance:108Μf, Voltage(Dc):-, Voltage(Ac):220V, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Lifetime @ Temperature:5000 Hours @ 105°C, Esr:- Rohs Compliant: Yes |Cornell Dubilier PSU10835A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$27.6300 / $34.5200 | Buy Now |
DISTI #
338-2758-ND
|
DigiKey | CAP ALUM 108UF 250V QC CHAS MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
5 In Stock |
|
$28.3334 / $44.3400 | Buy Now |
DISTI #
539-PSU10835A
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 108-130uF 220/250V RoHS: Compliant | 13 |
|
$27.7100 / $35.6500 | Buy Now |
DISTI #
V36:1790_14700881
|
Arrow Electronics | Cap Aluminum Lytic 108uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2403 | Americas - 5 |
|
$25.0900 / $26.6000 | Buy Now |
DISTI #
V79:2366_26626016
|
Arrow Electronics | Cap Aluminum Lytic 108uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 3 |
|
$24.4400 | Buy Now |
DISTI #
70186369
|
RS | Capacitor, 108 to 130 uF, 220/250 VAC, 50 to 60 Hz, -40 C, 65 C, 10% (Max.) | Cornell-Dubilier PSU10835A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 14 |
|
$31.4400 / $34.9400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - 108uF - Tolerance +20% - 220VAC/250VAC - 46.0 x 69.9mm - Bracket Mount - Dual Quick Connect - 65°C RoHS: Compliant | 29 Factory Stock |
|
$12.9200 / $36.6600 | Buy Now |
DISTI #
26623667
|
Verical | Cap Aluminum Lytic 108uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 28 |
|
$25.0900 / $26.6000 | Buy Now |
DISTI #
79052519
|
Verical | Cap Aluminum Lytic 108uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 5 |
|
$25.0900 / $26.6000 | Buy Now |
DISTI #
61570138
|
Verical | Cap Aluminum Lytic 108uF 220VAC/250VAC 20% (46.0375 X 85.725mm) Bracket Mount Dual Quick Connect 65°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 3 |
|
$24.4400 | Buy Now |
Part Details for PSU10835A
PSU10835A CAD Models
PSU10835A Part Data Attributes
|
PSU10835A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PSU10835A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 130uF, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 108 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 46.04 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Length | 85.725 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG |