There are no models available for this part yet.
Overview of PSU 400-3.8 by Instek Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PSU 400-3.8 by Instek Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26786.1
|
TestEquity LLC | Instek PSU 400-3.8 Hight-Voltage DC Power Supply, Switching, 400 V, 3.8 A, 1.52 kW, PSU-Series | 3 |
|
$2,194.5000 | Buy Now |