Part Details for PSU 150-10 by GW Instek
Overview of PSU 150-10 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSU 150-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2179
|
Newark | Dc Power Supply, Prog, 150V, 10A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:-, Output Voltage Max:150V, Output Current Min:-, Output Current Max:10A, Power Rating:1.5Kw, Plug Type:- Rohs Compliant: Yes |Gw Instek PSU 150-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,310.0000 | Buy Now |
DISTI #
PSU150-10
|
TME | Power supply: programmable laboratory, Ch: 1, 0÷150VDC, 0÷10A Min Qty: 1 | 0 |
|
$2,194.8600 | RFQ |