Part Details for PSTKD 82/06 by POWER SEMICONDUCTORS INC
Results Overview of PSTKD 82/06 by POWER SEMICONDUCTORS INC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PSTKD 82/06 Information
PSTKD 82/06 by POWER SEMICONDUCTORS INC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PSTKD 82/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSTKD82/06
|
TME | Module: diode, double series, 600V, If: 82A, TO240AA, Ufmax: 1.74V Min Qty: 1 | 0 |
|
$20.0100 / $28.0100 | RFQ |