There are no models available for this part yet.
Overview of PST9141NR by Mitsumi Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PST9141NR by Mitsumi Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 6000 |
|
RFQ | ||||
Quest Components | POWER MANAGEMENT CIRCUIT, FIXED, +4.1V, BIPOLAR, PDSO5 | 9000 |
|
Buy Now | |||
Quest Components | POWER MANAGEMENT CIRCUIT, FIXED, +4.1V, BIPOLAR, PDSO5 | 4800 |
|
$0.3420 / $1.1400 | Buy Now | ||
Quest Components | POWER MANAGEMENT CIRCUIT, FIXED, +4.1V, BIPOLAR, PDSO5 | 4403 |
|
$0.3325 / $0.9500 | Buy Now |
CAD Models for PST9141NR by Mitsumi Electric Co Ltd
Part Data Attributes for PST9141NR by Mitsumi Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MITSUMI ELECTRIC CO LTD
|
Package Description
|
TSOP, TSOP5/6,.11,37
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
JESD-30 Code
|
R-PDSO-G5
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.1V
|