Part Details for PST75W-36-S24BN-O by CUI Inc
Overview of PST75W-36-S24BN-O by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST75W-36-S24BN-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-PST75W-36-S24BN-O-ND
|
DigiKey | DC-DC ISOLATED, 50W, 9.5~75 VDC Min Qty: 25 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$209.0824 | Buy Now |
DISTI #
490-PST75W-36-S24BNO
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 75W, 9.5-75 Vdc input, 24 Vdc, 3.12 A, neg logic, single regulated output, chassis mount, open-frame | 0 |
|
$209.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$192.2100 | Buy Now |
DISTI #
000000000007213730
|
Sager | dc-dc isolated, 75W, 9.5~75 Vdc input, 24 Vdc, 3.12 A, neg logic, single regulated output, chassis mount, open-frame Min Qty: 1 | 0 |
|
$215.0500 / $243.0700 | Buy Now |