Part Details for PST360G2-B-1A-C0007-ERA180-05K by Amphenol Corporation
Overview of PST360G2-B-1A-C0007-ERA180-05K by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CEC000761112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,RA VS RA,Cable length of 100mm | |
CEC000761122100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,Parallel VS Parallel,Cable length of 100mm |
Price & Stock for PST360G2-B-1A-C0007-ERA180-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PST360G2-B-1A-C000
|
Avnet Americas | - Bulk (Alt: PST360G2-B-1A-C000) Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
531-PST36G2B1C7R185K
|
Mouser Electronics | Industrial Motion & Position Sensors Hall-Effect Through-Shaft Rotary Position Sensor, 12 bit absolute, 5VDC, Simple Analog Voltage output, Box with Wire Leads, non contact magnetic, 180 Electrical Rotation Angle, -40C to 125C RoHS: Compliant | 25 |
|
$41.9200 / $57.5200 | Buy Now |