Part Details for PST360G2-2AA-C0025-ERA090-05K by Amphenol Piher
Overview of PST360G2-2AA-C0025-ERA090-05K by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST360G2-2AA-C0025-ERA090-05K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8624
|
Newark | Hall-Effect Sensor, Flange, 90Deg, 5.5V, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Sensor Terminals:Wire Leads, Sensor Housing:Flange Mount, Output Configuration:Analog, Output Voltage Min:-, Switching Speed:- Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PST360G2-2AA-C0025-ERA090-05K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$46.5300 / $62.2800 | Buy Now |
DISTI #
1993-PST360G2-2AA-C0025-ERA090-05K-ND
|
DigiKey | HALL-EFFECT THROUGH-SHAFT ROTARY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$46.5068 / $75.6600 | Buy Now |