Part Details for PST360G2-1A-C0007-ERA180-0 by Amphenol Piher
Overview of PST360G2-1A-C0007-ERA180-0 by Amphenol Piher
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-007.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-007.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 7.5ft | |
CEC000761112100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,RA VS RA,Cable length of 100mm | |
CEC000761122100 | Amphenol Communications Solutions | Double Density Cool Edge Cable 0.8mm,76 signal pins,32AWG high speed cable,Parallel VS Parallel,Cable length of 100mm |
Price & Stock for PST360G2-1A-C0007-ERA180-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary hollow - shaft position sensor Hall Effect Rotation Angle 180° 1% Absolute Linearity 50mm Analog (ratiometric) Flying Lead Bulk - 5V RoHS: Compliant |
25 Partner Stock |
|
$66.3400 / $129.5800 | Buy Now |
DISTI #
76881030
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$67.7500 / $73.1800 | Buy Now |
DISTI #
C1S605200060689
|
Chip1Stop | Unclassified | 25 |
|
$75.8000 / $87.6000 | Buy Now |
|
Master Electronics | Rotary hollow - shaft position sensor Hall Effect Rotation Angle 180° 1% Absolute Linearity 50mm Analog (ratiometric) Flying Lead Bulk - 5V RoHS: Compliant |
25 Partner Stock |
|
$66.3400 / $129.5800 | Buy Now |