Part Details for PST10/6-35 by Phoenix Contact
Overview of PST10/6-35 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST10/6-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1945135
|
TTI | Headers & Wire Housings 6 Pos 3.5mm pitch Thru Hole Pin Strip Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 15800 In Stock |
|
$0.4340 / $0.4890 | Buy Now |