Part Details for PST-9-01 by Essentra Components
Results Overview of PST-9-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PST-9-01 Information
PST-9-01 by Essentra Components is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H78J/B | Rochester Electronics LLC | 54H78 - Dual JK Flip-Flop w/pst, common clock/clear | |
54H72J/B | Rochester Electronics LLC | 54H72 - AND-Gated JK Master Slave Flip-Flop w/pst/cl |
Price & Stock for PST-9-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P3857
|
Newark | Teardrop Push Spacer, Nylon 6.6, 14.3Mm, Pcb Support Type:Lock-In Support, Pcb Support Material:Ny... more RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 38 |
|
$5.4600 / $7.3100 | Buy Now |
DISTI #
RPC4742-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 9/16" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1624 In Stock |
|
$0.2422 / $0.4800 | Buy Now |
DISTI #
144-PST-9-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,9/16 in Spc RoHS: Compliant | 0 |
|
$0.2220 / $0.4000 | Order Now |
DISTI #
70906569
|
RS | Spacer, Rest Mnt, Natural, 9/16 in | Essentra Components PST-9-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2420 / $0.2630 | RFQ |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 14.3 mm (0.563 in) - ... more RoHS: Compliant |
5000 In Stock |
|
$0.1632 / $0.2147 | Buy Now |
DISTI #
66354820
|
Verical | Spacer Self Locking 4.365mm-OD 14.287mm-LG Nylon 6/6 Min Qty: 1000 Package Multiple: 1000 Date Code: 2226 | Americas - 5000 |
|
$0.2504 / $0.2791 | Buy Now |
DISTI #
RICPST-9-01
|
DB Roberts | CB SptRest MntNatural9/16 in Spc CB Support Rest Mnt Natural | 0 |
|
RFQ | |
|
Master Electronics | Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 14.3 mm (0.563 in) - ... more RoHS: Compliant |
5000 In Stock |
|
$0.1632 / $0.2147 | Buy Now |
Part Details for PST-9-01
PST-9-01 CAD Models
PST-9-01 Part Data Attributes
|
PST-9-01
Essentra Components
Buy Now
|
Compare Parts:
PST-9-01
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |