Part Details for PST-300S-12E by Samlex America
Results Overview of PST-300S-12E by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PST-300S-12E Information
PST-300S-12E by Samlex America is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H78J/B | Rochester Electronics LLC | 54H78 - Dual JK Flip-Flop w/pst, common clock/clear | |
54H72J/B | Rochester Electronics LLC | 54H72 - AND-Gated JK Master Slave Flip-Flop w/pst/cl | |
G22F0101300S1HR | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 1.27mm*1.27mm Pitch Vertical SMT,2x5Pin,30u\\ Gold,LCP,W=5.0mm,5.6mm_5.5mm |
Price & Stock for PST-300S-12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9814
|
Newark | Dc/Ac Inverter, 230Vac, 3Kw, 1 Output, Power Supply Applications:Ite & Household, Input Voltag... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,562.3000 | Buy Now |