Part Details for PST-150-12 by Samlex America
Overview of PST-150-12 by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PST-150-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9806
|
Newark | Dc/Ac Inverter, 120Vac, 150W, 2 Output, Power Supply Applications:Ite, Input Voltage Max:16.5Vdc, No. Of Outputs:2 Output, Output Voltage:120Vac, Output Power:150W, Product Range:Pst Series, Length:211Mm, Width:155Mm, Height:65.5Mm |Samlex PST-150-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.3000 | Buy Now |