Part Details for PST-10-01 by Essentra Components
Results Overview of PST-10-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PST-10-01 Information
PST-10-01 by Essentra Components is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H78J/B | Rochester Electronics LLC | 54H78 - Dual JK Flip-Flop w/pst, common clock/clear | |
54H72J/B | Rochester Electronics LLC | 54H72 - AND-Gated JK Master Slave Flip-Flop w/pst/cl |
Price & Stock for PST-10-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1373-ND
|
DigiKey | BRD SPT REST MNT SNAP LOCK 5/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1056 In Stock |
|
$0.2497 / $0.4900 | Buy Now |
DISTI #
144-PST-10-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Rest Mnt,Natural,5/8 in Spc RoHS: Compliant | 3 |
|
$0.2190 / $0.4100 | Buy Now |
DISTI #
70904666
|
RS | CB Spt, Rest Mnt, Natural,5/8 in Spc | Essentra Components PST-10-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2500 / $0.2710 | RFQ |
|
Future Electronics | PST Series Natural Nylon .625 inch Teardrop Push Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2030 / $0.2090 | Buy Now |
|
Onlinecomponents.com | Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 15.9 mm (0.625 in) - ... more RoHS: Compliant |
49048 In Stock |
|
$0.1687 / $0.2775 | Buy Now |
DISTI #
RICPST-10-01
|
DB Roberts | CB SptRest MntNatural5/8 in Spc CB Support Rest Mnt Natural | 0 |
|
RFQ | |
|
Master Electronics | Standard Snap-Lock Support - Flat Rest - Locking Teardrop - Spacer Length 15.9 mm (0.625 in) - ... more RoHS: Compliant |
49048 In Stock |
|
$0.1687 / $0.2775 | Buy Now |