Part Details for PSSAC5-S033 by Wall Industries Inc
Overview of PSSAC5-S033 by Wall Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27LS03-30/BEA | Rochester Electronics | 27LS03 - SRAM - Dual marked (8605109EA) | |
SiT5359AN-FS033IH-108.000000 | SiTime | 60 to 220 MHz, ±50 ppb Super-TCXO | |
SiT5358AI-FS033IT-10.000000 | SiTime | 1 to 60 MHz, ±50 ppb Super-TCXO |
Price & Stock for PSSAC5-S033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSSAC5-S033
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |