Part Details for PSS2-10 by Tamura Corporation of America
Overview of PSS2-10 by Tamura Corporation of America
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8638PSS2005LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >200 Cycles | |
8638PSS2006LF | Amphenol Communications Solutions | D-Sub Cable Connectors, Input Output Connectors, Power Contacts 8638 Socket Solder Bucket 20A, >500 Cycles |
Price & Stock for PSS2-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER TRANSFORMER, 1.1VA | 535 |
|
$3.0600 / $7.6500 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 1.1VA | 40 |
|
$3.8250 / $7.6500 | Buy Now |
|
Quest Components | POWER TRANSFORMER, 1.1VA | 5 |
|
$6.9606 / $9.4917 | Buy Now |
Part Details for PSS2-10
PSS2-10 CAD Models
PSS2-10 Part Data Attributes
|
PSS2-10
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PSS2-10
Tamura Corporation of America
Power Transformer, 1.1VA
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.11 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.1 VA |
Alternate Parts for PSS2-10
This table gives cross-reference parts and alternative options found for PSS2-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSS2-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SW-210 | Stancor | Check for Price | Power Transformer, 1.1VA | PSS2-10 vs SW-210 |
SPW-350-D | Prem Magnetics Inc | Check for Price | Power Transformer, 1.1VA | PSS2-10 vs SPW-350-D |