Part Details for PSS1212-9 by Bel Power Solutions
Overview of PSS1212-9 by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS1212-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS1212-9-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 12V 144W Min Qty: 15 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$827.1900 | Buy Now |
DISTI #
784-PSS1212-9
|
Mouser Electronics | Non-Isolated DC/DC Converters POSITIVE SWITCHING REGULATOR RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$702.2900 / $1,974.3800 | Buy Now |
DISTI #
000000000006359495
|
Sager | Non-Isolated DC/DC Converters POSITIVE SWITCHING REGULATOR Min Qty: 10 | 0 |
|
$780.0000 / $921.2600 | Buy Now |
Part Details for PSS1212-9
PSS1212-9 CAD Models
PSS1212-9 Part Data Attributes:
|
PSS1212-9
Bel Power Solutions
Buy Now
|
Compare Parts:
PSS1212-9
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |