Part Details for PSS120N101W09B502 by TT Electronics Resistors
Overview of PSS120N101W09B502 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for PSS120N101W09B502
PSS120N101W09B502 CAD Models
PSS120N101W09B502 Part Data Attributes
|
PSS120N101W09B502
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PSS120N101W09B502
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.025W, 5000ohm, 10V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 12.5 mm | |
Package Length | 35 mm | |
Package Style | PCB Mount | |
Package Width | 6 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.025 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 10 V |