-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Motor Controller, DIP-25/24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X3258
|
Newark | Ipm, Igbt, 10A, 1.5Kv, Dip, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):10A, Isolation Voltage:1.5Kv, Ipm Case Style:Dip, Ipm Series:Dipipm, Product Range:-, Ipm Mounting Type:Pcb Rohs Compliant: Yes |Mitsubishi Electric PSS10S92F6-AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$20.3700 | Buy Now |
DISTI #
917-PSS10S92F6-AG
|
Mouser Electronics | IGBT Modules Super Mini DIPIPM Version 6 6-PAC RoHS: Compliant | 30 |
|
$15.3400 / $20.4800 | Buy Now |
DISTI #
PSS10S92F6-AG
|
Richardson RFPD | POWER IPM TRANSISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$11.3800 / $11.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PSS10S92F6-AG
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
PSS10S92F6-AG
Mitsubishi Electric
AC Motor Controller, DIP-25/24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Mitsubishi | |
Analog IC - Other Type | AC MOTOR CONTROLLER |