Part Details for PSS-3203GP by Instek Corp
Overview of PSS-3203GP by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS-3203GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14942.3
|
TestEquity LLC | Instek PSS-3203GP DC Linear Power Supply, Single Output, 32 V, 3 A, 96 W, PSS Series | 0 |
|
$573.0000 | Buy Now |