Part Details for PSS-18-02-TM-S by Samtec Inc
Overview of PSS-18-02-TM-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PSS-18-02-TM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PSS-18-02-TM-S
|
Avnet Americas | Conn Socket Strip SKT 18 POS 5.08mm Solder ST SMD - Bulk (Alt: PSS-18-02-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |
DISTI #
000000000002226543
|
Sager | DC Power Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.7200 / $7.4600 | Buy Now |
Part Details for PSS-18-02-TM-S
PSS-18-02-TM-S CAD Models
PSS-18-02-TM-S Part Data Attributes
|
PSS-18-02-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PSS-18-02-TM-S
Samtec Inc
Rectangular Power Connector, 18 Contact(s), Female, Surface Mount Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 |