Part Details for PSS-05-01-T-S by Samtec Inc
Overview of PSS-05-01-T-S by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PSS-05-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P4675
|
Newark | Socket, 5.08Mm, Vertical Through Hole, 5 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount, Product Range:Pss Series Rohs Compliant: Yes |Samtec PSS-05-01-T-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $3.0600 | Buy Now |
DISTI #
SAM9747-ND
|
DigiKey | CONN RCPT 5POS 0.2 TIN PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
59 In Stock |
|
$1.7760 / $3.3700 | Buy Now |
DISTI #
PSS-05-01-T-S
|
Avnet Americas | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PSS-05-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $3.2200 | Buy Now |
DISTI #
200-PSS0501TS
|
Mouser Electronics | Power to the Board ".200"" Power Socket Strip" RoHS: Compliant | 433 |
|
$1.1400 / $3.2200 | Buy Now |
DISTI #
V36:1790_08602218
|
Arrow Electronics | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2409 | Americas - 9 |
|
$0.8549 / $3.0190 | Buy Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$0.8600 / $3.2200 | Buy Now |
DISTI #
78457766
|
Verical | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube Min Qty: 4 Package Multiple: 1 Date Code: 2409 | Americas - 9 |
|
$1.9700 / $3.0190 | Buy Now |
DISTI #
PSS-05-01-T-S
|
Avnet Americas | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: PSS-05-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.5600 / $3.2200 | Buy Now |
DISTI #
PSS-05-01-T-S
|
Avnet Abacus | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube (Alt: PSS-05-01-T-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3660192
|
Farnell | RECEPTACLE, 5.08MM, THT VERT, 5WAY RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$2.2335 | Buy Now |
Part Details for PSS-05-01-T-S
PSS-05-01-T-S CAD Models
PSS-05-01-T-S Part Data Attributes:
|
PSS-05-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
PSS-05-01-T-S
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for PSS-05-01-T-S
This table gives cross-reference parts and alternative options found for PSS-05-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PSS-05-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSS-05-01-TM-S | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | PSS-05-01-T-S vs PSS-05-01-TM-S |